EPCOS - TDK Electronics TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,530 In Stock | 1 : ¥2.79000 Cut Tape (CT) 20,000 : ¥0.31779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 8.6V | 5.6V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.55pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL | ||
20,328 In Stock | 1 : ¥2.22000 Cut Tape (CT) 20,000 : ¥0.25122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 17V | 28V (Typ) | 16A | - | No | General Purpose | 5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | ||
18,640 In Stock | 1 : ¥2.38000 Cut Tape (CT) 20,000 : ¥0.21140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 8V (Typ) | 4A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | WL-CSP01005 SL | ||
2,368 In Stock | 1 : ¥2.38000 Cut Tape (CT) 20,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 7.2V (Typ) | 8A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL | ||
12,132 In Stock | 1 : ¥3.12000 Cut Tape (CT) 20,000 : ¥0.27298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 5V | 5V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.48pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | 1005 | ||
16,220 In Stock | 1 : ¥1.97000 Cut Tape (CT) 20,000 : ¥0.18677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V (Max) | 20V | 32V (Typ) | 16A | - | No | Telecom | 5.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL | ||
18,991 In Stock | 1 : ¥2.87000 Cut Tape (CT) 20,000 : ¥0.27298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7V | 5.1V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.45pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | 1005 | ||
556 In Stock | 1 : ¥2.79000 Cut Tape (CT) 20,000 : ¥0.32282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 5V | 5.2V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.65pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | ||
0 In Stock | 20,000 : ¥0.28757 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 1 | 16V (Max) | 17.5V | 25.4V (Typ) | 16A | - | No | General Purpose | 6.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WL-CSP0201 SL |