B74121G1160M160 | |
---|---|
DigiKey Part Number | 495-B74121G1160M160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B74121G1160M160 |
Description | 16VDC, 0.6X0.3X0.15MM,BI-DIR 15K |
Customer Reference | |
Detailed Description | 25.4V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.5V | |
Voltage - Clamping (Max) @ Ipp | 25.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |