SP3423-02UTG

DigiKey Part Number
18-SP3423-02UTGTR-ND - Tape & Reel (TR)
18-SP3423-02UTGCT-ND - Cut Tape (CT)
18-SP3423-02UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3423-02UTG
Description
TVS DIODE 5VWM 15VC 6UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, USB
Capacitance @ Frequency
0.2pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.27700¥42.77
100¥2.97190¥297.19
500¥2.32042¥1,160.21
1,000¥1.88604¥1,886.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.68599¥5,057.97
6,000¥1.60027¥9,601.62
9,000¥1.48597¥13,373.73
30,000¥1.45167¥43,550.10
Manufacturers Standard Package