TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,195 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.6V | 5.3V | 9V (Typ) | 12A (8/20µs) | 155W | No | General Purpose | 125pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
2,989 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.32729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8.2V | 7.7V | 16.5V (Typ) | 8.5A (8/20µs) | 200W | No | General Purpose | 67pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
16,396 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 28V | 47.5V (Typ) | 4A (8/20µs) | 200W | No | General Purpose | 21pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
8,782 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 22.8V | 36.5V (Typ) | 4.5A (8/20µs) | 200W | No | General Purpose | 26pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
6,893 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V | 18.8V | 30.5V (Typ) | 5A (8/20µs) | 200W | No | General Purpose | 29pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
6,625 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.2V | 5.8V | 10V (Typ) | 11A (8/20µs) | 175W | No | General Purpose | 105pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
4,118 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V | 15.3V | 27V (Typ) | 5.5A (8/20µs) | 200W | No | General Purpose | 35pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
3,886 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.8V | 6.4V | 13V (Typ) | 10A (8/20µs) | 180W | No | General Purpose | 88pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
8,050 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.47883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 34V | 63V (Typ) | 3A (8/20µs) | 200W | No | General Purpose | 18pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | |||
3,134 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 11.4V | 26V (Typ) | 7A (8/20µs) | 200W | No | General Purpose | 44pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC |