PTVS28VS1UR,115

DigiKey Part Number
1727-5869-2-ND - Tape & Reel (TR)
1727-5869-1-ND - Cut Tape (CT)
1727-5869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS28VS1UR,115
Description
TVS DIODE 28VWM 45.4VC SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.42200¥24.22
100¥1.45150¥145.15
500¥1.34362¥671.81
1,000¥0.91367¥913.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84109¥2,523.27
6,000¥0.80618¥4,837.08
9,000¥0.72556¥6,530.04
30,000¥0.71480¥21,444.00
75,000¥0.68552¥51,414.00
Manufacturers Standard Package