TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,818 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.50871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 17.5V | 28A (8/20µs) | 500W | Yes | USB | 1.1pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
8,553 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 27.4V (Typ) | 30A (8/20µs) | - | No | General Purpose | 180pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
8,321 In Stock 24,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 8,000 : ¥0.93036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 1 | 5V (Max) | 6V | 11.5V | 70A (8/20µs) | - | No | - | 16pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-UDFN | 2-UDFN (1.6x1) |