TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,428 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | General Purpose | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
242 In Stock 48,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | - | 8V | 5A (8/20µs) | 40W | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 |