TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Toshiba Semiconductor and Storage
Series
-AQ, SPA®SZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V (Max)33V
Voltage - Breakdown (Min)
5.8V26.7V36.7V
Voltage - Clamping (Max) @ Ipp
20V50V53.3V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4A (8/20µs)7.5A
Power - Peak Pulse
80W200W400W
Applications
-CAN
Capacitance @ Frequency
8.5pF @ 1MHz11.5pF @ 1MHz375pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 150°C (TA)150°C (TJ)
Package / Case
DO-214AC, SMASOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASOD-923SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
15,335
In Stock
1 : ¥1.31000
Cut Tape (CT)
10,000 : ¥0.21641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-23-3
AQ24CANFD-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
4,443
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.7V
50V
3A (8/20µs)
200W
No
CAN
11.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC,SMA_403D−02
SZ1SMA33AT3G
TVS DIODE 33VWM 53.3VC SMA
Littelfuse Inc.
7,841
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
375pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.