TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Nexperia USA Inc.Semtech CorporationTexas Instruments
Series
-RailClamp®SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)12V (Max)12V (Max), 7V (Max)24V
Voltage - Breakdown (Min)
4.5V6V13.3V, 7.5V14.2V26.7V
Voltage - Clamping (Max) @ Ipp
8.9V15V26V, 12V37V38.9V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5A (8/20µs)10.3A17A (8/20µs)
Power - Peak Pulse
19W150W200W400W
Power Line Protection
NoYes
Applications
General PurposeHDMIRS-485
Capacitance @ Frequency
0.5pF @ 1MHz0.8pF @ 1MHz19pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFN0402 (1006 Metric)DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)DO-214AC (SMA)SLP2510P8SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD12VL2BT,215
TVS DIODE 12VWM 37VC TO236AB
Nexperia USA Inc.
19,883
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
14.2V
37V
5A (8/20µs)
200W
No
General Purpose
19pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
381,752
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
SLP2510P8
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
188,532
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-214AC SMA Top
SMAJ24CA
TVS DIODE 24VWM 38.9VC SMA
Bourns Inc.
101,037
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X2SON
TPD1E04U04DPYR
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
12,589
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.