RCLAMP0582B.TCT

DigiKey Part Number
RCLAMP0582B.TCTTR-ND - Tape & Reel (TR)
RCLAMP0582B.TCTCT-ND - Cut Tape (CT)
RCLAMP0582B.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0582B.TCT
Description
TVS DIODE 5VWM 20VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥5.82100¥58.21
100¥4.52770¥452.77
500¥3.83742¥1,918.71
1,000¥3.12605¥3,126.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.94280¥8,828.40
6,000¥2.80266¥16,815.96
9,000¥2.67331¥24,059.79
30,000¥2.66819¥80,045.70
Manufacturers Standard Package