TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,444 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 9.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
35,514 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.22919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | - | 7.5V | 5.5A (8/20µs) | 44W | No | General Purpose | 5.8pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
78,296 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.37221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 15V | 4A (8/20µs) | 60W | Yes | DVI, HDMI, USB | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | ||
75,445 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.27911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 22V | - | 26.5V | 3A (8/20µs) | 80W | No | General Purpose | 3.2pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 0201 (0603 Metric) | WLL-2-3 |