DF2B7AFU,H3F

DigiKey Part Number
DF2B7AFUH3FTR-ND - Tape & Reel (TR)
DF2B7AFUH3FCT-ND - Cut Tape (CT)
DF2B7AFUH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7AFU,H3F
Description
TVS DIODE 5.5VWM 20VC USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2B7AFU,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥0.94400¥9.44
100¥0.58530¥58.53
500¥0.42674¥213.37
1,000¥0.37526¥375.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22423¥672.69
6,000¥0.20014¥1,200.84
9,000¥0.18783¥1,690.47
15,000¥0.17398¥2,609.70
21,000¥0.16577¥3,481.17
30,000¥0.16419¥4,925.70
Manufacturers Standard Package