TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)24V
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
9V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)5A (8/20µs)
Power - Peak Pulse
120W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
110pF @ 1MHz (Max)-
Operating Temperature
-50°C ~ 150°C (TJ)-
Package / Case
SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-523TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CANFD24L-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
12,277
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
30,577
In Stock
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.30112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
9V
5A (8/20µs)
120W
No
General Purpose
110pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.