TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-ESDA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)24V
Voltage - Breakdown (Min)
5.1V25V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)-
Power - Peak Pulse
20W150W
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
3-XFDFN5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
3-X2SON (1.3x0.6)SOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD122DMxR
ESD122DMYR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
45,242
In Stock
1 : ¥4.35000
Cut Tape (CT)
10,000 : ¥1.29364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
3-XFDFN
3-X2SON (1.3x0.6)
SOT-323-5
ESDA25W5
TVS DIODE 24VWM SOT323-5
STMicroelectronics
9,791
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
4
-
24V
25V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.