TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,946 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.55066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
24,500 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
387,506 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | SLP2510P8 | |||
280,124 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,500 : ¥0.34138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 20V | 22.2V | 32.4V | 4.6A | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
14,067 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.90140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 7 | - | - | 6V | 4.8V (Typ) | 3.5A (8/20µs) | - | Yes | General Purpose | 0.27pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
55,885 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.69403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V (Typ) | 6A (8/20µs) | 90W | No | - | 12pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) |