TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Micro Commercial Co
Series
SMAJSMBJSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
18V30V48V85.5V
Voltage - Breakdown (Min)
20V33.3V53.3V95V
Voltage - Clamping (Max) @ Ipp
29.2V48.4V77.4V137V
Current - Peak Pulse (10/1000µs)
4.5A8.3A19.4A20.5A
Power - Peak Pulse
400W600W1500W (1.5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMCJ)DO-214AC (SMA)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ30A
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
294,121
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMBJ18A-13-F
TVS DIODE 18VWM 29.2VC SMB
Diodes Incorporated
122,756
In Stock
345,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
SMCJ  Series DO-214AB Pkg
SMCJ48CA
TVS DIODE 48VWM 77.4VC DO214AB
Littelfuse Inc.
8,746
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.67056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V
53.3V
77.4V
19.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AA, SMB
SMBJP6KE100A-TP
TVS DIODE 85.5VWM 137VC DO214AA
Micro Commercial Co
1,050
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
85.5V
95V
137V
4.5A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.