SD12C.TCT

DigiKey Part Number
SD12C.TCTTR-ND - Tape & Reel (TR)
SD12C.TCTCT-ND - Cut Tape (CT)
SD12C.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD12C.TCT
Description
TVS DIODE 12VWM 24VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD12C.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.46900¥64.69
100¥4.47760¥447.76
500¥3.74138¥1,870.69
1,000¥3.18409¥3,184.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.83583¥8,507.49
6,000¥2.68658¥16,119.48
9,000¥2.48757¥22,388.13
30,000¥2.46294¥73,888.20
Manufacturers Standard Package