SD12.TCT | |
---|---|
DigiKey Part Number | SD12.TCTTR-ND - Tape & Reel (TR) SD12.TCTCT-ND - Cut Tape (CT) SD12.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12.TCT |
Description | TVS DIODE 12VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10490 | ¥410.49 |
500 | ¥3.42956 | ¥1,714.78 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59950 | ¥7,798.50 |
6,000 | ¥2.46270 | ¥14,776.20 |
9,000 | ¥2.28027 | ¥20,522.43 |
30,000 | ¥2.25770 | ¥67,731.00 |