TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,431 In Stock 2,045,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
379,364 In Stock 2,598,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V | 16.7V | 24.4V | 24A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB | |||
19,983 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.73273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.5V | 7.22V | 11.2V | 35.7A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |