TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,874 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
66,133 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | - | - | - | No | - | 2.6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
221,816 In Stock | 1 : ¥1.81000 Cut Tape (CT) 15,000 : ¥0.23681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 5.8V | 9V | 11A | 110W | No | General Purpose | 110pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | ||
37,980 In Stock 2,772,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V | 31.1V | 45.4V | 13.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
65,519 In Stock 25,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V | 7.78V | 12V | 33.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
23,124 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 77.4V | 5.2A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
14,067 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 12V | 3.5A (8/20µs) | 42W | No | - | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
42,434 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
36,028 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 30.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
162,185 In Stock 153,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 10V | 11.1V | 17V | 35.3A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
25,216 In Stock 273,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 130V | 144V | 209V | 2.9A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
2,569 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 30.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |