TVS Diodes

Results: 7
Manufacturer
Bourns Inc.Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
-ESDA, TRANSIL™SMBJSMBJ, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V12V12V (Max), 7V (Max)15V26V33V43V
Voltage - Breakdown (Min)
4V13.3V, 7.5V14.2V16.7V28.9V36.7V47.8V
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)24.4V26V, 12V42.1V53.3V69.4V-
Current - Peak Pulse (10/1000µs)
8.7A11.3A14.3A17A (8/20µs)25.1A43A (8/20µs)-
Power - Peak Pulse
50W400W500W600W
Applications
General PurposeRS-485
Capacitance @ Frequency
75pF @ 1MHz500pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)SMBSOD-323SOT-23-3SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ33A
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
6,791
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD-323
CDSOD323-T03S
TVS DIODE 3.3VWM 10.9VC SOD323
Bourns Inc.
18,826
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.94964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
10.9V (Typ)
43A (8/20µs)
500W
No
General Purpose
500pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
189,051
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMxJ-Q
SMBJ43CA
TVS DIODE 43VWM 69.4VC SMB
Bourns Inc.
111,483
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
8.7A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMxJ-Q
SMBJ26CA
TVS DIODE 26VWM 42.1VC SMB
Bourns Inc.
68,768
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
14.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT-666
ESDA14V2BP6
TVS DIODE 12VWM SOT666
STMicroelectronics
22,704
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
14.2V
-
-
50W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-666
DO-214AA
SMBJ15CA-TR
TVS DIODE 15VWM 24.4VC SMB
STMicroelectronics
39,676
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,500 : ¥1.08747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
25.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.