UCLAMP5031ZATFT

DigiKey Part Number
600-UCLAMP5031ZATFTTR-ND - Tape & Reel (TR)
600-UCLAMP5031ZATFTCT-ND - Cut Tape (CT)
600-UCLAMP5031ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP5031ZATFT
Description
1-LINE 5V 13PF 7.5A(8/20US) SLP0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.31000¥43.10
100¥2.98510¥298.51
500¥2.49414¥1,247.07
1,000¥2.12273¥2,122.73
2,000¥1.89056¥3,781.12
5,000¥1.79105¥8,955.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.65838¥24,875.70
30,000¥1.64196¥49,258.80
Manufacturers Standard Package