5.0SMDJ120CA

DigiKey Part Number
5.0SMDJ120CATR-ND - Tape & Reel (TR)
5.0SMDJ120CACT-ND - Cut Tape (CT)
5.0SMDJ120CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ120CA
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ120CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥15.38500¥153.85
100¥12.24740¥1,224.74
500¥10.36274¥5,181.37
1,000¥8.79270¥8,792.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.35307¥25,059.21
6,000¥8.03904¥48,234.24
9,000¥7.72502¥69,525.18
Manufacturers Standard Package