TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
3V3.6V26V
Voltage - Breakdown (Min)
4.5V6V28.9V
Voltage - Clamping (Max) @ Ipp
6.5V10V42.1V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)9.5A16A
Power - Peak Pulse
36W50W400W
Power Line Protection
NoYes
Applications
General PurposeUSB OTG
Capacitance @ Frequency
1.8pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 85°C (TJ)
Package / Case
4-UFBGA, WLCSP0402 (1006 Metric)DO-214AC, SMA
Supplier Device Package
2-X1SON (1x.60)4-WLCSP (0.8x0.8)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD351DPYR
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
83,568
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.61049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
4.5V
6.5V
16A
36W
No
General Purpose
1.8pF @ 1MHz
-40°C ~ 125°C
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SMA6J6.0CA
SMAJ26CA
TVS DIODE 26VWM 42.1VC DO214AC
Littelfuse Inc.
134,227
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.50285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
4-WLCSP
ESD7383NCTBG
TVS DIODE 3VWM 10VC 4WLCSP
onsemi
11,949
In Stock
1 : ¥7.39000
Cut Tape (CT)
5,000 : ¥1.59968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Steering (Rail to Rail)
3
-
3V
6V
10V
2.5A (8/20µs)
50W
Yes
USB OTG
-
-40°C ~ 85°C (TJ)
Surface Mount
4-UFBGA, WLCSP
4-WLCSP (0.8x0.8)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.