SMBJ24A-TP

DigiKey Part Number
SMBJ24A-TPMSTR-ND - Tape & Reel (TR)
SMBJ24A-TPMSCT-ND - Cut Tape (CT)
SMBJ24A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24A-TP
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29100¥22.91
100¥1.15430¥115.43
500¥1.02294¥511.47
1,000¥0.79602¥796.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71245¥2,137.35
6,000¥0.69652¥4,179.12
9,000¥0.61692¥5,552.28
30,000¥0.60896¥18,268.80
75,000¥0.51741¥38,805.75
150,000¥0.49751¥74,626.50
Manufacturers Standard Package