TVS Diodes

Results: 5
Manufacturer
Alpha & Omega Semiconductor Inc.Littelfuse Inc.Texas Instruments
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)8V28V
Voltage - Breakdown (Min)
3.5V6.5V8.89V11V31.1V
Voltage - Clamping (Max) @ Ipp
8V13.6V15V (Typ)45.4V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)8.8A12A (100ns)29.4A-
Power - Peak Pulse
45W400W-
Power Line Protection
NoYes
Applications
EthernetEthernet, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
0.45pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-UFDFNDO-214AC, SMASOT-23-6SOT-553
Supplier Device Package
10-DFN (2.5x1)DO-214AC (SMA)SOT-23-6SOT-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
63,364
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
57,882
In Stock
1 : ¥5.91000
Cut Tape (CT)
4,000 : ¥1.32939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-553
SOT-5
316,023
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.80043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
8V
12A (100ns)
-
Yes
HDMI
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
10-DFN (2.5x1)
SMA6J6.0CA
SMAJ28CA
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
115,283
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ8.0A
TVS DIODE 8VWM 13.6VC DO214AC
Littelfuse Inc.
18,366
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.73270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
8V
8.89V
13.6V
29.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.