TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248,964 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
14,168 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.17027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | 24.4V | 35.5V | 11.3A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F |