SP2555NUTG

DigiKey Part Number
F10018TR-ND - Tape & Reel (TR)
F10018CT-ND - Cut Tape (CT)
F10018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2555NUTG
Description
TVS DIODE 2.5VWM 19VC 10UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
45A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.48000¥12.48
10¥10.20400¥102.04
100¥7.93940¥793.94
500¥6.72966¥3,364.83
1,000¥5.48206¥5,482.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.16069¥15,482.07
6,000¥4.91494¥29,489.64
9,000¥4.68810¥42,192.90
Manufacturers Standard Package