PESD2CANFD24V-TR

DigiKey Part Number
1727-PESD2CANFD24V-TR-ND - Tape & Reel (TR)
1727-PESD2CANFD24V-CT-ND - Cut Tape (CT)
1727-PESD2CANFD24V-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24V-TR
Description
TVS DIODE 24VWM 42VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2CANFD24V-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08040¥108.04
500¥0.95742¥478.71
1,000¥0.74504¥745.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66680¥2,000.40
6,000¥0.65190¥3,911.40
9,000¥0.57740¥5,196.60
30,000¥0.56994¥17,098.20
75,000¥0.48426¥36,319.50
150,000¥0.47514¥71,271.00
Manufacturers Standard Package