TVS Diodes

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)6V (Max)24V24V (Max)-
Voltage - Breakdown (Min)
6V6.8V25.5V100V-
Voltage - Clamping (Max) @ Ipp
4V (Typ)18V42V-
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)4A (8/20µs)10A (8/20µs)-
Power - Peak Pulse
180W-
Power Line Protection
NoYes
Applications
CANEthernetGeneral Purpose
Capacitance @ Frequency
14pF @ 1MHz16pF @ 1MHz78pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Qualification
AEC-Q100AEC-Q101
Package / Case
10-XFDFNSC-79, SOD-523TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DFN2510A-10SOD-523SOT-143BTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2IVN24-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
20,601
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SC-90
PESD5Z6.0,115
TVS DIODE 6VWM 18VC SOD523
Nexperia USA Inc.
31,787
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V (Max)
6.8V
18V
10A (8/20µs)
180W
No
Ethernet
78pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
TO-236AB
PESD2CANFD24L-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
12,277
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
3,008
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
-
100V
-
-
-
No
Ethernet
-
-
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT143
PESD2ETH-AXR
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
9,573
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.31253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
Ethernet
16pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-253-4, TO-253AA
SOT-143B
DFN2510A-10
IP4292CZ10-TBR,115
TVS DIODE 5.5VWM 4VC DFN2510A-10
Nexperia USA Inc.
21,710
In Stock
1 : ¥4.10000
Cut Tape (CT)
5,000 : ¥1.05611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5.5V
6V
4V (Typ)
4A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.