ESD7002WTT1G | |
---|---|
DigiKey Part Number | ESD7002WTT1GOSTR-ND - Tape & Reel (TR) ESD7002WTT1GOSCT-ND - Cut Tape (CT) ESD7002WTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7002WTT1G |
Description | TVS DIODE 5VWM SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7002WTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥2.23800 | ¥223.80 |
500 | ¥1.74722 | ¥873.61 |
1,000 | ¥1.42013 | ¥1,420.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26954 | ¥3,808.62 |
6,000 | ¥1.20498 | ¥7,229.88 |
9,000 | ¥1.11891 | ¥10,070.19 |
30,000 | ¥1.09309 | ¥32,792.70 |
75,000 | ¥1.06522 | ¥79,891.50 |