SP0503BAHTG

DigiKey Part Number
F2715TR-ND - Tape & Reel (TR)
F2715CT-ND - Cut Tape (CT)
F2715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0503BAHTG
Description
TVS DIODE 5.5VWM 8.5VC SOT143-4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
SP0503BAHTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.09200¥60.92
100¥4.21490¥421.49
500¥3.52168¥1,760.84
1,000¥2.99724¥2,997.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.66939¥8,008.17
6,000¥2.52891¥15,173.46
9,000¥2.34158¥21,074.22
30,000¥2.30411¥69,123.30
Manufacturers Standard Package