TPD2E001DRLR | |
---|---|
DigiKey Part Number | 296-21883-2-ND - Tape & Reel (TR) 296-21883-1-ND - Cut Tape (CT) 296-21883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.67000 | ¥36.70 |
100 | ¥2.35940 | ¥235.94 |
500 | ¥1.79492 | ¥897.46 |
1,000 | ¥1.61259 | ¥1,612.59 |
2,000 | ¥1.45887 | ¥2,917.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32939 | ¥5,317.56 |
8,000 | ¥1.22035 | ¥9,762.80 |
12,000 | ¥1.16475 | ¥13,977.00 |
20,000 | ¥1.10224 | ¥22,044.80 |
28,000 | ¥1.06519 | ¥29,825.32 |
40,000 | ¥1.03389 | ¥41,355.60 |