MAX3207EAUT+T | |
---|---|
DigiKey Part Number | MAX3207EAUT+TTR-ND - Tape & Reel (TR) MAX3207EAUT+TCT-ND - Cut Tape (CT) MAX3207EAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3207EAUT+T |
Description | TVS DIODE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3207EAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥15.52500 | ¥155.25 |
100 | ¥10.70890 | ¥1,070.89 |
500 | ¥8.64590 | ¥4,322.95 |
1,000 | ¥7.98174 | ¥7,981.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.94779 | ¥17,369.48 |
5,000 | ¥6.68659 | ¥33,432.95 |
12,500 | ¥6.46522 | ¥80,815.25 |