TVS Diodes

Results: 6
Manufacturer
Diodes IncorporatedLittelfuse Inc.SMC Diode SolutionsSTMicroelectronics
Series
-SMAJSMFSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
13
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)12V (Max), 7V (Max)36V
Voltage - Breakdown (Min)
6.4V13.3V, 7.5V39V-
Voltage - Clamping (Max) @ Ipp
8.5V9.2V26V, 12V61V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)17A (8/20µs)21.7A43.5A-
Power - Peak Pulse
170W200W400W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C
Package / Case
DO-214AC, SMASC-70, SOT-323SOD-123TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DO-214AC (SMA)SMASOD-123SOT-143-4SOT-23-3SOT-323-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712
7V/12V TVS,PACKAGE SOT-23, TVS A
SMC Diode Solutions
89,331
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC
SMAJ5.0A-13-F
TVS DIODE 5VWM 9.2VC SMA
Diodes Incorporated
77,262
In Stock
2,155,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SMA6J6.0CA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
239,083
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
122,205
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
51,888
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT-323-3
ESDCAN05-2BWY
TVS DIODE 36VWM 61VC SOT323-3
STMicroelectronics
41,306
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
36V
39V
61V
3A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.