TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,194 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
44,341 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.50698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12.8V | 14.3V | 21.2V | 28.8A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
507 In Stock | 1 : ¥99.01000 Cut Tape (CT) 800 : ¥52.75620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 110V | 122.9V | 178.6V | 84.5A | 15000W (15kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 |