SMBJP6KE15A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE15A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE15A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE15A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE15A-TP |
Description | TVS DIODE 12.8VWM 21.2VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.82100 | ¥82.10 |
500 | ¥0.72788 | ¥363.94 |
1,000 | ¥0.56648 | ¥566.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50698 | ¥1,520.94 |
6,000 | ¥0.49864 | ¥2,991.84 |