SP4322-01ETG | |
---|---|
DigiKey Part Number | 18-SP4322-01ETGTR-ND - Tape & Reel (TR) 18-SP4322-01ETGCT-ND - Cut Tape (CT) 18-SP4322-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4322-01ETG |
Description | TVS DIODE 5VWM 8VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.89890 | ¥189.89 |
500 | ¥1.75854 | ¥879.27 |
1,000 | ¥1.19584 | ¥1,195.84 |
2,000 | ¥1.10086 | ¥2,201.72 |
5,000 | ¥1.05512 | ¥5,275.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.94961 | ¥9,496.10 |
30,000 | ¥0.93554 | ¥28,066.20 |
50,000 | ¥0.87927 | ¥43,963.50 |