TVS Diodes

Results: 6
Manufacturer
Diodes IncorporatedLittelfuse Inc.Semtech CorporationSTMicroelectronics
Series
-5.0SMDJSMCJSMS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Bidirectional Channels
123
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)26.5V (Max)33V40V440V
Voltage - Breakdown (Min)
6V28.5V36.7V44.4V492V
Voltage - Clamping (Max) @ Ipp
14V14.5V44V53.3V64.5V713V
Current - Peak Pulse (10/1000µs)
2.1A3A (8/20µs)9.5A (8/20µs)23.3A24A (8/20µs)93.9A
Power - Peak Pulse
250W350W1500W (1.5kW)5000W (5kW)-
Applications
CANGeneral PurposeTelecom
Capacitance @ Frequency
0.5pF @ 1MHz3pF @ 1MHz325pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
6-UDFN Exposed PadDO-214AB, SMCSC-70, SOT-323SOT-23-6
Supplier Device Package
DO-214AB (SMCJ)SOT-23-6SOT-323-3U-DFN2020-6 (Type C)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323-3
ESDCAN02-2BWY
TVS DIODE 26.5VWM 44VC SOT323-3
STMicroelectronics
107,211
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
26.5V (Max)
28.5V
44V
3A (8/20µs)
250W
No
CAN
3pF @ 1MHz
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
SMCJ  Series DO-214AB Pkg
SMCJ40CA
TVS DIODE 40VWM 64.5VC DO214AB
Littelfuse Inc.
10,436
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
23.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
5.0SMDJ33A
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
14,704
In Stock
1 : ¥13.55000
Cut Tape (CT)
3,000 : ¥6.10443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
6-UDFN EP
D5V0F3B6LP20-7
TVS DIODE 5.5VWM 14V U-DFN2020-6
Diodes Incorporated
1,533
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.71974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
3
5.5V (Max)
6V
14V
9.5A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6 (Type C)
SMCJ  Series DO-214AB Pkg
SMCJ440A
TVS DIODE 440VWM 713VC DO214AB
Littelfuse Inc.
6,213
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥2.36032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
440V
492V
713V
2.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOT-23-6
SMS05.TCT
TVS DIODE 5VWM 14.5VC SOT23-6
Semtech Corporation
12,955
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥4.51539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
325pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.