SZ1SMA24CAT3G

DigiKey Part Number
F11513TR-ND - Tape & Reel (TR)
F11513CT-ND - Cut Tape (CT)
F11513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA24CAT3G
Description
TVS DIODE 24VWM 38.9VC SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
260pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.97700¥59.77
100¥4.13600¥413.60
500¥3.45554¥1,727.77
1,000¥2.94081¥2,940.81
2,000¥2.61921¥5,238.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.48134¥12,406.70
10,000¥2.29753¥22,975.30
25,000¥2.26077¥56,519.25
Manufacturers Standard Package