2N7002AQ-13 | |
---|---|
DigiKey Part Number | 31-2N7002AQ-13TR-ND - Tape & Reel (TR) 31-2N7002AQ-13CT-ND - Cut Tape (CT) 31-2N7002AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002AQ-13 |
Description | MOSFET N-CH 60V 180MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79310 | ¥79.31 |
500 | ¥0.66138 | ¥330.69 |
1,000 | ¥0.45958 | ¥459.58 |
2,000 | ¥0.39830 | ¥796.60 |
5,000 | ¥0.36946 | ¥1,847.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30637 | ¥3,063.70 |
30,000 | ¥0.30097 | ¥9,029.10 |
50,000 | ¥0.27033 | ¥13,516.50 |
100,000 | ¥0.23970 | ¥23,970.00 |
250,000 | ¥0.23429 | ¥58,572.50 |