TPD4E05U06DQAR

DigiKey Part Number
296-35765-2-ND - Tape & Reel (TR)
296-35765-1-ND - Cut Tape (CT)
296-35765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E05U06DQAR
Description
TVS DIODE 5.5VWM 14VC 10USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E05U06DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.95900¥49.59
100¥3.43010¥343.01
500¥2.86638¥1,433.19
1,000¥2.43938¥2,439.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.17259¥6,517.77
6,000¥2.05825¥12,349.50
9,000¥1.90579¥17,152.11
30,000¥1.88692¥56,607.60
Manufacturers Standard Package