TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.STMicroelectronicsTexas Instruments
Series
-SMA6F, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
22V24V24V (Max)
Voltage - Breakdown (Min)
24.4V26.7V35.5V
Voltage - Clamping (Max) @ Ipp
35.5V36.3V (Typ)38.9V
Current - Peak Pulse (10/1000µs)
1.8A (8/20µs)11.3A16A
Power - Peak Pulse
65W400W600W
Applications
-General PurposeUSB
Capacitance @ Frequency
1.1pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TA)
Package / Case
0402 (1006 Metric)DO-221AC, SMA Flat LeadsSOD-123W
Supplier Device Package
2-X1SON (1x.60)SMAflatSOD-123W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS22VS1UR,115
TVS DIODE 22VWM 35.5VC SOD123W
Nexperia USA Inc.
54,415
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.68552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
11.3A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
ESD761DPYR
ESD761DPYR
1.1-PF, 24-V, 15-KV SINGLE CHANN
Texas Instruments
8,113
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.39801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
35.5V
36.3V (Typ)
1.8A (8/20µs)
65W
No
USB
1.1pF @ 1MHz
-50°C ~ 150°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SMAflat
SMA6F24A
TVS DIODE 24VWM 38.9VC SMAFLAT
STMicroelectronics
21
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.82276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
24V
26.7V
38.9V
16A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAflat
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.