TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Littelfuse Inc.Texas Instruments
Series
-SMAJSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)20V24V
Voltage - Breakdown (Min)
4.5V22.2V26.7V
Voltage - Clamping (Max) @ Ipp
8.9V32.4V38.9V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)6.2A10.3A
Power - Peak Pulse
19W200W400W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1006 Metric)DO-214AC, SMASOD-123F
Supplier Device Package
2-X1SON (1x.60)DO-214AC (SMA)SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ24CA
TVS DIODE 24VWM 38.9VC DO214AC
Littelfuse Inc.
110,084
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMAJ24CA
TVS DIODE 24VWM 38.9VC SMA
Bourns Inc.
101,038
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X2SON
TPD1E04U04DPYR
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
3,034
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SMFxxA Series
SMF20A
TVS SOD123FL 20V 200W UNIDIR
Littelfuse Inc.
19,388
In Stock
3,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
6.2A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.