TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
ESDA, TRANSIL™TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
16
Voltage - Reverse Standoff (Typ)
5V30V
Voltage - Breakdown (Min)
6.1V33.3V
Voltage - Clamping (Max) @ Ipp
48.4V-
Current - Peak Pulse (10/1000µs)
103A-
Power - Peak Pulse
200W5000W (5kW)
Operating Temperature
-55°C ~ 175°C (TJ)-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)P600, Axial
Supplier Device Package
8-SOICP600
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ESDA6V1U1RL
TVS DIODE 5VWM 8-SOIC
STMicroelectronics
5,348
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥1.19003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
5V
6.1V
-
-
200W
No
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,070
In Stock
1 : ¥19.70000
Cut Tape (CT)
800 : ¥10.99868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
30V
33.3V
48.4V
103A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.