TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
563,890 In Stock 1,467,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15,500 In Stock | 1 : ¥1.56000 Cut Tape (CT) 8,000 : ¥0.26403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | General Purpose | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | ESC | ||
21,431 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.51883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 16.2V | 33V | 2.5A (8/20µs) | 80W | No | - | 9pF @ 1MHz | - | - | - | Surface Mount | SC-76, SOD-323 | USC | ||
3,053 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.51883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V | 32V | 40V | 1A (8/20µs) | 150W | No | - | 6.5pF @ 1MHz | - | - | - | Surface Mount | SC-76, SOD-323 | USC | ||
46,588 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V | - | 44V | 2.5A (8/20µs) | - | No | General Purpose | - | - | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
3,275 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.57608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12.6V (Max) | 12.9V | 32V | 50A (8/20µs) | 1600W (1.6kW) | No | General Purpose | 270pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | USC |