TVS Diodes

Results: 2
Series
PulseGuard® PGBSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
15V24V
Voltage - Breakdown (Min)
16.7V-
Voltage - Clamping (Max) @ Ipp
24.4V150V (Typ)
Current - Peak Pulse (10/1000µs)
24.6A-
Power - Peak Pulse
600W-
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)
Package / Case
3-SMD, SOT-23-3 VariantDO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ15CA
TVS DIODE 15VWM 24.4VC DO214AA
Littelfuse Inc.
40,584
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
3-SMD SOT 23-3 Variant
PGB102ST23WR
TVS DIODE 24VWM 150VC SOT23-3
Littelfuse Inc.
75,227
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.18568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.