TVS Diodes

Results: 16
Manufacturer
Nexperia USA Inc.Semtech CorporationSMC Diode SolutionsSTMicroelectronicsTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-RailClamp®TransZorb®TransZorb®, eSMP®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)5V5V (Max)5.25V5.5V (Max)20V24V (Max)
Voltage - Breakdown (Min)
3.5V5.2V5.5V6V6.4V6.5V22.2V25.5V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)9.2V14V15V16V17V18V20V25V32.4V42V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)3.5A (8/20µs)4A (8/20µs)4.6A5A (8/20µs)7A (8/20µs)10.9A18A (8/20µs)25A (8/20µs)
Power - Peak Pulse
17W40W50W75W80W90W100W125W150W330W450W-
Power Line Protection
NoYes
Applications
CANEthernet, HDMIGeneral PurposeHDMIMultimedia Card InterfaceUSB
Capacitance @ Frequency
0.19pF @ 1MHz0.27pF @ 1MHz0.45pF @ 1MHz0.65pF @ 1MHz0.8pF @ 1MHz0.9pF @ 1MHz1.2pF @ 1MHz3.8pF @ 1MHz14pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
5-UFDFN6-UFDFN6-UFDFN Exposed Pad10-UFDFN10-UFDFN Exposed Pad0402 (1006 Metric)DO-219ADSC-75, SOT-416SC-79, SOD-523SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)6-DFNWB (1.45x1)10-USON (2.5x1)DO-219AD (MicroSMP)SC-75 (SOT523)SC-89 (SOT-666)SGP2010N5SLP1610P4TSLP1616P6 (1.6x1.6)SLP2510P8SLP2626P10 (2.6x2.6)SOD-523SOT-666TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
36,598
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
TO-236AB
PESD2IVN24-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
20,601
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
50,342
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,454
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
55,293
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
RailClamp 6-UFDFN
RCLAMP0542T.TCT
TVS DIODE 5VWM 15VC SLP1610P4T
Semtech Corporation
32,960
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
Ethernet, HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4T
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
359,021
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SC-75_SOT-523 Pkg
RCLAMP0502BATCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
17,909
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
General Purpose
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
RCLAMP3304P.TCT
RCLAMP3304P.TCT
TVS DIODE 3.3VWM 16VC SLP1616P6
Semtech Corporation
31,160
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
16V
5A (8/20µs)
80W
Yes
Multimedia Card Interface
0.8pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
387,506
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
SLP2510P8
SGP2010N5
RCLAMP7534P.TNT
TVS DIODE 5VWM 25VC SGP2010N5
Semtech Corporation
41,294
In Stock
1 : ¥9.28000
Cut Tape (CT)
10,000 : ¥3.49587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.5V
25V
4A (8/20µs)
-
Yes
Ethernet, HDMI
0.19pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
5-UFDFN
SGP2010N5
SLP2626P10
RCLAMP3304N.TCT
TVS DIODE 3.3VWM 18VC SLP2626P10
Semtech Corporation
11,410
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.39637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
18V
25A (8/20µs)
450W
Yes
General Purpose
3.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
SLP2626P10 (2.6x2.6)
280,124
In Stock
1 : ¥2.05000
Cut Tape (CT)
4,500 : ¥0.34138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
4.6A
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
233,199
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,500 : ¥0.37358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
10.9A
100W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
SC-90
PESD3V3S1UB,115
TVS DIODE 3.3VWM 20VC SOD523
Nexperia USA Inc.
77,498
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
6-DFN
EGUARD0522P
TVS DIODE 5VWM 17VC 6DFNWB
SMC Diode Solutions
8,357
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.45667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
17V
7A (8/20µs)
150W
No
HDMI
0.65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UFDFN
6-DFNWB (1.45x1)
Showing
of 16

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.