TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-1KSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)30.8V
Voltage - Breakdown (Min)
5.5V34.2V
Voltage - Clamping (Max) @ Ipp
3V (Typ)49.9V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)20A
Power - Peak Pulse
1000W (1kW)-
Applications
General PurposeHDMI
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-XFDFNDO-214AA, SMB
Supplier Device Package
DFN2510A-10DO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
52,456
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.76832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
DO-214AA (SMB J- Bend)
1KSMB36A
TVS DIODE 30.8VWM 49.9VC DO214AA
Littelfuse Inc.
20,409
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.49314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30.8V
34.2V
49.9V
20A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.