SMDJ350CA | |
---|---|
DigiKey Part Number | 18-SMDJ350CATR-ND - Tape & Reel (TR) 18-SMDJ350CACT-ND - Cut Tape (CT) 18-SMDJ350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ350CA |
Description | TVS 3KW 350V 5% BI DO-214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.17500 | ¥121.75 |
100 | ¥9.68840 | ¥968.84 |
500 | ¥8.19766 | ¥4,098.83 |
1,000 | ¥6.95559 | ¥6,955.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.60783 | ¥19,823.49 |
6,000 | ¥6.35941 | ¥38,156.46 |
9,000 | ¥6.11100 | ¥54,999.00 |